Low

KEMET  C1206C682K5RACTU  CERAMIC CAPACITOR 6800PF, 50V, X7R, 10%,

KEMET C1206C682K5RACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C682K5RACTU
Order Code:
1168146
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
6800pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000042

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 6800 pF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
2,508 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.042 250+ $0.036 1000+ $0.031 4000+ $0.028

Buy

Similar Products