Low

KEMET  C1210C476M9PACTU..  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R, C Series

KEMET C1210C476M9PACTU..
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C476M9PACTU..
Order Code:
2395778RL
Product Range
C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
47µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000174

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R

AVX

Cut Tape
1,644 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.16 50+ $1.54 100+ $1.26 500+ $1.13 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 47 µF, 6.3 V, ± 20%, X5R, C Series

TDK

Cut Tape
758 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.89 10+ $1.60 100+ $0.932 250+ $0.782 more…

Buy

Similar Products