Low

KEMET  C1210X223JAGACAUTO  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.022 µF, 250 V, ± 5%, C0G / NP0

KEMET C1210X223JAGACAUTO
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210X223JAGACAUTO
Order Code:
2471773RL
Product Range
AEC-Q200 C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
22000pF
Voltage Rating:
250V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
AEC-Q200 X Series FT-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000068