Low

KEMET  C315C100J1G5TA  CERAMIC CAPACITOR 10PF 100V, C0G, 5%, RADIAL

KEMET C315C100J1G5TA
Technical Data Sheet (50.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10pF
Voltage Rating:
100V
Product Range:
Goldmax, 300 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000058

Alternatives

Multilayer Ceramic Capacitor, SkyCap SR Series, 10 pF, ± 5%, C0G / NP0, 100 V, Radial Leaded

AVX

14,612 In stock

Price for: Each

5+ $0.326 10+ $0.25 100+ $0.202 250+ $0.172 more…

Buy

CAPACITOR CERAMIC 10PF 100V, C0G, 5%, RAD

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.39 100+ $0.305 500+ $0.231 1000+ $0.224 more…

Buy

CAPACITOR CERAMIC 10PF 100V, C0G, 5%, RAD

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

12000+ $0.226

Buy

Associated Products