Low

KEMET  C315C221J2G5TA  CERAMIC CAPACITOR 220PF 200V, C0G, 5%, R

KEMET C315C221J2G5TA
Technical Data Sheet (50.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220pF
Voltage Rating:
200V
Product Range:
Goldmax, 300 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000064

Associated Products