Low

KEMET  C317C100J2G5TA  CERAMIC CAPACITOR 10PF 200V, C0G, 5%, RA

KEMET C317C100J2G5TA
Technical Data Sheet (50.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Capacitance:
10 pF
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Lead Spacing:
5.08 mm
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Each
Product Range:
C317 Series
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000064

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Capacitor Terminals: Radial Leaded
  • Operating Temperature Max: 125°C
  • Voltage Rating: 200V
  • Product Range: C317 Series
  • Automotive Qualification Standard: -
  • Capacitance: 10pF
  • Lead Spacing: 5.08mm
  • Capacitance Tolerance: ± 5%
  • Packaging: Each
  • Dielectric Characteristic: C0G / NP0