Low

KEMET  C320C102J1G5TA  CERAMIC CAPACITOR 1000PF 100V, C0G, 5%, RADIAL

KEMET C320C102J1G5TA
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C320C102J1G5TA
Order Code:
1167231
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Voltage Rating:
100V
Product Range:
Goldmax, 300 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000059

Alternatives

Associated Products