Low

KEMET  C320C102K5R5TA  CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

KEMET C320C102K5R5TA
Technical Data Sheet (50.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Capacitance:
1000 pF
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Lead Spacing:
2.54 mm
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Each
Product Range:
C320 Series
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000064

Alternatives

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

MULTICOMP

13,829 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.253 10+ $0.183 100+ $0.183 500+ $0.095 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%,

MULTICOMP

16,327 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.043 10+ $0.037 100+ $0.032 500+ $0.028 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

VISHAY

7,646 in stock

Price for: Each

1+ $0.288 25+ $0.22 50+ $0.204 100+ $0.183 more…

Buy

CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, RADIAL

MULTICOMP

3,897 in stock

Price for: Each

1+ $0.088 10+ $0.076 25+ $0.064 50+ $0.056 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Capacitor Terminals: Radial Leaded
  • Operating Temperature Max: 125°C
  • Voltage Rating: 50V
  • Product Range: C320 Series
  • Automotive Qualification Standard: -
  • Capacitance: 1000pF
  • Lead Spacing: 2.54mm
  • Capacitance Tolerance: ± 10%
  • Packaging: Each
  • Dielectric Characteristic: X7R