Low

KEMET  C324C104M5U5TA  CERAMIC CAPACITOR 0.1UF, 50V, Z5U, 20%, RADIAL

KEMET C324C104M5U5TA
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C324C104M5U5TA
Order Code:
1167237
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Voltage Rating:
50V
Product Range:
Goldmax, 300 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Z5U
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000079

Alternatives

CERAMIC CAPACITOR 0.1UF, 50V, Z5U, 20%, RADIAL, FULL REEL

AVX

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.106 6000+ $0.102 9000+ $0.098 15000+ $0.094 more…

Buy

CERAMIC CAPACITOR 0.1UF, 50V, Z5U, 20%, RADIAL

AVX

1,000 in stock

Price for: Each

1+ $0.414 10+ $0.288 100+ $0.162 500+ $0.114 more…

Buy

CERAMIC CAPACITOR 0.1UF, 50V, Z5U, 20%, RADIAL

AVX

1,000 in stock

Price for: Each

1+ $0.634 10+ $0.444 100+ $0.266 250+ $0.222 more…

 
Buy

Associated Products