Low

KEMET  C340C105M5U5TA  CERAMIC CAPACITOR, 1UF, 50V, Z5U, 20%, RADIAL

KEMET C340C105M5U5TA
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C340C105M5U5TA
Order Code:
1168238
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
50V
Product Range:
Goldmax, 300 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Z5U
Packaging:
Each
Lead Spacing:
5.08mm
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00025

Associated Products