Low

KEMET  C410C154K5N5TAAUTO  Multilayer Ceramic Capacitor, AEC-Q200, 0.15 µF, ± 10%, X8L, 50 V, Axial Leaded

KEMET C410C154K5N5TAAUTO
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C410C154K5N5TAAUTO
Order Code:
2449156
Product Range
AEC-Q200
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.15µF
Voltage Rating:
50V
Product Range:
Aximax, 400 Series AEC-Q200
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Dielectric Characteristic:
X8L
Packaging:
Tape & Reel
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00018

Associated Products