Low

KEMET  L0603C4N7SRMST  Surface Mount High Frequency Inductor, L-RMS Series, 4.7 nH, 300 mA, 0603 [1608 Metric], Multilayer

KEMET L0603C4N7SRMST
Manufacturer:
KEMET KEMET
Manufacturer Part No:
L0603C4N7SRMST
Order Code:
1457788RL
Product Range
L-RMS Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
L-RMS Series
Inductance:
4.7nH
DC Current Rating:
300mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.16ohm
Inductance Tolerance:
± 0.3nH
Self Resonant Frequency Min:
4GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.