Low

KEMET  PEG130MJ4140QL1  Electrolytic Capacitor, AEC-Q200 PEG130 Series, 1400 µF, +30%, -10%, 63 V, 20 mm, Axial Leaded

KEMET PEG130MJ4140QL1
Technical Data Sheet (84.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1400µF
Voltage Rating:
63V
Product Range:
PEG130 Series
Capacitance Tolerance:
+30%, -10%
Capacitor Terminals:
Axial Leaded
Diameter:
20mm
Packaging:
Each
Lead Spacing:
-
Height:
37mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
37000 hours @ 105°C
ESR:
0.064ohm
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Sweden

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.02

Associated Products