Low

KEMET  T350A105K025AT  TANTALUM CAPACITOR, 1UF, 25V, 10 OHM, 0.1, RADIAL

KEMET T350A105K025AT
Technical Data Sheet (69.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1 µF
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
ESR:
10 ohm
Lead Spacing:
2.54 mm
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Each
Product Range:
T350 Series
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
25 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00013

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Capacitance: 1µF
  • Capacitor Terminals: Radial Leaded
  • ESR: 10ohm
  • Capacitance Tolerance: ± 10%
  • Packaging: Each
  • Operating Temperature Min: -55°C
  • Product Range: T350 Series
  • Lead Spacing: 2.54mm
  • Operating Temperature Max: 125°C
  • Voltage Rating: 25V