Low

KEMET  T350J107K010AT  TANTALUM CAPACITOR, 100UF, 10V, 1 OHM, 0.1, RADIAL

KEMET T350J107K010AT
Technical Data Sheet (70.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100 µF
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
ESR:
1 ohm
Lead Spacing:
5 mm
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Each
Product Range:
T350 Series
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
10 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000499

Alternatives

TANTALUM CAPACITOR, 100UF, 16V, 0.8 OHM, 0.1, RADIAL

KEMET

121 in stock

Price for: Each

1+ $10.97 10+ $9.77 50+ $9.75 500+ $8.53 more…

Buy

TANTALUM CAPACITOR, 100UF, 20V, 0.6 OHM, 0.1, RADIAL

KEMET

55 in stock

Price for: Each

1+ $12.58 10+ $11.19 500+ $9.78 1000+ $8.40

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Capacitance: 100µF
  • Capacitor Terminals: Radial Leaded
  • ESR: 1ohm
  • Capacitance Tolerance: ± 10%
  • Packaging: Each
  • Operating Temperature Min: -55°C
  • Product Range: T350 Series
  • Lead Spacing: 5mm
  • Operating Temperature Max: 125°C
  • Voltage Rating: 10V