Low

KEMET  T354M107K020AT  TANTALUM CAPACITOR, 100UF, 20V, 0.6 OHM,

KEMET T354M107K020AT
Technical Data Sheet (70.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
20V
Product Range:
T354 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
6.35mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.6ohm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000908

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.