Low

KEMET  T356A335K016AT  TANTALUM CAPACITOR, 3.3UF, 16V, 6 OHM, 0.1, RADIAL

KEMET T356A335K016AT
Technical Data Sheet (376.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
3.3 µF
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
ESR:
6 ohm
Lead Spacing:
5 mm
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Packaging:
Each
Product Range:
T356 Series
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
16 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000132

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Capacitance: 3.3µF
  • Capacitor Terminals: Radial Leaded
  • ESR: 6ohm
  • Capacitance Tolerance: ± 10%
  • Packaging: Each
  • Operating Temperature Min: -55°C
  • Product Range: T356 Series
  • Lead Spacing: 5mm
  • Operating Temperature Max: 125°C
  • Voltage Rating: 16V