Low

KEMET  T356C685K016AT  TANTALUM CAPACITOR, 6.8UF, 16V, 4 OHM, 0.1, RADIAL

KEMET T356C685K016AT
Technical Data Sheet (376.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
6.8µF
Voltage Rating:
16V
Product Range:
T356 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
4ohm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000141

Alternatives

TANTALUM CAPACITOR, 6.8UF, 35V, 2.5 OHM, 0.1, RADIAL

KEMET

433 in stock

Price for: Each

1+ $3.49 10+ $2.59 50+ $2.40 100+ $2.08 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.