Low

KEMET  T489D107M010ATE150  Surface Mount Tantalum Capacitor, T489 Series, 100 µF, ± 20%, 10 V, 2917 [7343-31 Metric], D

KEMET T489D107M010ATE150
Technical Data Sheet (75.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
10V
Product Range:
T489 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343-31 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.15ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00032