Low

KEMET  T491A105M025AT  Surface Mount Tantalum Capacitor, T491 Series, 1 µF, ± 20%, 25 V, 1206 [3216 Metric], A

KEMET T491A105M025AT
Technical Data Sheet (76.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
25V
Product Range:
T491 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
8ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0001

Alternatives

Surface Mount Tantalum Capacitor, TAJ Series, 1 µF, ± 10%, 35 V, 1206 [3216 Metric], A

AVX

244 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.831 100+ $0.411 200+ $0.328 500+ $0.299 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 1 µF, ± 10%, 25 V, 1206 [3216 Metric], A

KEMET

10,146 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.879 10+ $0.508 100+ $0.306 500+ $0.278 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 1 µF, ± 10%, 35 V, 1206 [3216 Metric], A

KEMET

8,457 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.95 10+ $0.555 100+ $0.335 500+ $0.304 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 35 V, 293D Series, ± 10%, 1206 [3216 Metric]

VISHAY

Cut Tape
4,037 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.707 10+ $0.545 100+ $0.414 250+ $0.338 more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 1 µF, ± 20%, 25 V, 1206 [3216 Metric], A

AVX

Cut Tape
285 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.865 100+ $0.421 200+ $0.35 500+ $0.317 more…

Buy

Surface Mount Tantalum Capacitor, 1 µF, 16 V, T491 Series, ± 10%, 1206 [3216 Metric]

KEMET

7,969 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.783 10+ $0.461 100+ $0.278 500+ $0.254 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 1 µF, ± 10%, 20 V, 1206 [3216 Metric], A

KEMET

6,757 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.463 50+ $0.367 250+ $0.272 500+ $0.239 more…

Buy

Similar Products