Low

KEMET  T491A226M010AT.  TANTALUM CAPACITOR, 22UF, 10V, 6 OHM, 0.2, 3216-18

KEMET T491A226M010AT.
Technical Data Sheet (76.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
10V
Product Range:
T491 Series
Capacitance Tolerance:
± 20%
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
6ohm
Packaging:
Cut Tape
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00006

Alternatives

Surface Mount Tantalum Capacitor, T491 Series, 22 µF, ± 10%, 10 V, 1206 [3216 Metric], A

KEMET

607 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.72 10+ $1.64 50+ $0.981 100+ $0.796 more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 22 µF, ± 10%, 10 V, 1206 [3216 Metric], A

AVX

11,367 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.712 100+ $0.366 200+ $0.293 500+ $0.266 more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 22 µF, ± 20%, 10 V, 1206 [3216 Metric], A

AVX

Cut Tape
422 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.10 100+ $0.541 200+ $0.449 500+ $0.409 more…

Buy

Similar Products