Low

KEMET  T491B475K010AT  Surface Mount Tantalum Capacitor, T491 Series, 4.7 µF, ± 10%, 10 V, 1411 [3528 Metric], B

KEMET T491B475K010AT
Technical Data Sheet (76.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Kemet T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipments. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Capacitance value ranges from 0.1µF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

Product Information

Capacitance:
4.7µF
Voltage Rating:
10V
Product Range:
T491 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
3.5ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00006

Alternatives

Surface Mount Tantalum Capacitor, 4.7 µF, ± 10%, 20 V, 1411 [3528 Metric], B

KEMET

423 In stock

Price for: Each (Supplied on Cut Tape)

5+ $1.11 10+ $0.965 50+ $0.586 100+ $0.482 more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 4.7 µF, ± 10%, 16 V, 1210 [3528 Metric], B

AVX

3,012 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.66 100+ $0.812 200+ $0.674 500+ $0.613 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 4.7 µF, ± 10%, 16 V, 1411 [3528 Metric], B

KEMET

3,467 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.643 10+ $0.51 25+ $0.378 50+ $0.332 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 4.7 µF, ± 10%, 25 V, 1411 [3528 Metric], B

KEMET

1,118 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.56 50+ $0.401 250+ $0.297 500+ $0.243 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 4.7 µF, ± 10%, 16 V, 1411 [3528 Metric]

VISHAY

Cut Tape
6,195 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.86 10+ $1.55 50+ $1.13 100+ $0.762 more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 4.7 µF, ± 10%, 25 V, 1210 [3528 Metric], B

AVX

1,086 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.27 100+ $0.617 200+ $0.514 500+ $0.466 more…

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 4.7 µF, ± 10%, 10 V, 1210 [3528 Metric], B

AVX

1,204 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.13 100+ $0.554 200+ $0.461 500+ $0.418 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 4.7 µF, ± 10%, 10 V, 1411 [3528 Metric]

VISHAY

Cut Tape
510 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.33 10+ $1.10 50+ $0.811 100+ $0.545 more…

Buy

Surface Mount Tantalum Capacitor, 4.7 µF, 10 V, TAJ Series, ± 10%, 1210 [3528 Metric]

AVX

Reel
18,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.23 4000+ $0.216 10000+ $0.201 14000+ $0.198 more…

Buy

Similar Products