Low

KEMET  T494A226M010AT  TANTALUM CAPACITOR, 22UF 10V, 4.5 OHM, 0.2, 3216-18

KEMET T494A226M010AT
Technical Data Sheet (75.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
10V
Product Range:
T494 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
4.5ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000061

Alternatives

TANTALUM CAPACITOR, 22UF, 10V, CASE A

VISHAY

1,878 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.35 10+ $1.97 100+ $1.25 500+ $1.17 more…

Buy

Similar Products