Low

KEMET  T494B475K010AT  TANTALUM CAPACITOR, 4.7UF 10V 1.5 OHM 10%, 3528-21

KEMET T494B475K010AT
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T494B475K010AT
Order Code:
1167191
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
10V
Product Range:
T494 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.5ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000103

Similar Products