Low

KEMET  T494D476M025AT  TANTALUM CAPACITOR, 47UF 25V, 0.2 OHM, 0.2, 7343-31

KEMET T494D476M025AT
Technical Data Sheet (2.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
25V
Product Range:
T494 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.2ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000621

Alternatives

Surface Mount Tantalum Capacitor, 47 µF, 25 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

809 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.68 10+ $2.58 100+ $1.93 500+ $1.62

Buy

Surface Mount Tantalum Capacitor, 47 µF, 16 V, T491 Series, ± 10%, 2917 [7343 Metric]

KEMET

2,607 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.59 10+ $1.74 100+ $1.14 500+ $0.827 more…

Buy

Surface Mount Tantalum Capacitor, 47 µF, 16 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

1,103 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.36 10+ $5.28 100+ $4.42 250+ $3.65

Buy

Similar Products