Low

KEMET  T495C106K025ATE450  TANTALUM CAPACITOR, 10UF 25V 0.45 OHM 10%, 6032-28

KEMET T495C106K025ATE450
Technical Data Sheet (1.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
25V
Product Range:
T495 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.45ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.002

Alternatives

Surface Mount Tantalum Capacitor, TANTAMOUNT®, TR3 Series, 10 µF, ± 10%, 25 V, 2312 [6032 Metric]

VISHAY

Cut Tape
509 In stock

Price for: Each (Supplied on Cut Tape)

5+ $1.54 25+ $1.19 125+ $0.904 250+ $0.737 more…

Buy

TANTALUM CAPACITOR, 10UF 25V, 0.6 OHM, 0.2, 6032-28

KEMET

583 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.40 10+ $1.73 100+ $1.14 500+ $0.812 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, TR3 Series, ± 10%, 2312 [6032 Metric]

VISHAY

Cut Tape
1,273 In stock

Price for: Each (Supplied on Cut Tape)

5+ $1.71 25+ $1.31 125+ $1.00 250+ $0.815 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, TR3 Series, 10 µF, ± 10%, 25 V, 2312 [6032 Metric]

VISHAY

Cut Tape
130 In stock

Price for: Each (Supplied on Cut Tape)

5+ $1.64 25+ $1.26 125+ $0.964 250+ $0.785 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, AEC-Q200 TL3 Series, 10 µF, ± 10%, 25 V

VISHAY

Cut Tape
158 In stock

Price for: Each (Supplied on Cut Tape)

1+ $5.44 10+ $3.83 100+ $2.87 500+ $2.33 more…

Buy

Similar Products