Low

KEMET  T495D337M010ATE125  TANTALUM CAPACITOR, 330UF 10V 0.125 OHM 20%, 7343-31

KEMET T495D337M010ATE125
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495D337M010ATE125
Order Code:
1167300
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
330µF
Voltage Rating:
10V
Product Range:
T495 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.125ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000462

Alternatives

Similar Products