Low

KEMET  T495D685M050ATE300  TANTALUM CAPACITOR, 6.8UF 50V 0.3 OHM 20%, 7343-31

KEMET T495D685M050ATE300
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495D685M050ATE300
Order Code:
1167311
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
6.8µF
Voltage Rating:
50V
Product Range:
T495 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.3ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000413

Alternatives

TANTALUM CAPACITOR, 6.8UF 50V 0.3 OHM 10%, 7343-31

KEMET

162 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.40 10+ $2.62 100+ $1.96 500+ $1.19 more…

Buy

Similar Products