Low

KEMET  T497F685K025BH6110  Surface Mount Tantalum Capacitor, T497 Series, 6.8 µF, ± 10%, 25 V, 2214 [5634-18 Metric], F

KEMET T497F685K025BH6110
Technical Data Sheet (79.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
6.8µF
Voltage Rating:
25V
Product Range:
T497 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2214 [5634-18 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
3ohm
Manufacturer Size Code:
F
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322100
Weight (kg):
.000371

Similar Products