Low

KEMET  T498A474K025ATE8K5  Surface Mount Tantalum Capacitor, AEC-Q200 T498 Series, 0.47 µF, ± 10%, 25 V, 1206 [3216-18 Metric]

KEMET T498A474K025ATE8K5
Technical Data Sheet (76.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.47µF
Voltage Rating:
25V
Product Range:
T498 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216-18 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
ESR:
8.5ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000032