Low

KEMET  T498A475K010ATE2K9  Surface Mount Tantalum Capacitor, AEC-Q200 T498 Series, 4.7 µF, ± 10%, 10 V, 1206 [3216-18 Metric]

KEMET T498A475K010ATE2K9
Technical Data Sheet (76.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
10V
Product Range:
T498 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216-18 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
ESR:
2.9ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000032

Alternatives

Surface Mount Tantalum Capacitor, TRJ Series, 4.7 µF, ± 10%, 10 V, 1206 [3216 Metric], A

AVX

Cut Tape
468 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.836 50+ $0.642 100+ $0.518 500+ $0.44 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 4.7 µF, ± 10%, 10 V, 1206 [3216 Metric], A

KEMET

13,224 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.463 50+ $0.367 250+ $0.272 500+ $0.239 more…

Buy