Low

T498C226K016ATE1K0 - 

Surface Mount Tantalum Capacitor, 22 µF, 16 V, T498 Series, ± 10%, 2312 [6032 Metric], -55 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T498C226K016ATE1K0
Order Code:
2442564RL
Product Range
AEC-Q200 T498 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22µF
:
16V
:
T498 Series
:
± 10%
:
2312 [6032 Metric]
:
-55°C
:
150°C
:
1ohm
:
C
:
AEC-Q200
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T498 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical and compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current test available on all case sizes
  • 0.47 to 220µF Capacitance range
  • 4 to 50V Voltage range
  • 100% Steady-state accelerated aging
  • Temperature/voltage derating is 2/3 at 150°C
  • Moisture sensitivity level-1

Applications

Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
404 in stock

Each (Supplied on Cut Tape)

1+ $1.59 10+ $1.16 100+ $0.841 500+ $0.64 More Less

6,468 in stock

Each (Supplied on Cut Tape)

1+ $1.09 10+ $0.659 100+ $0.433 500+ $0.336 1000+ $0.286 2500+ $0.268 10000+ $0.253 More Less

15,500 in stock

Each (Supplied on Full Reel)

500+ $0.336 1000+ $0.269 2500+ $0.21 5000+ $0.181 12500+ $0.167 25000+ $0.161 50000+ $0.16 More Less

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2442564 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

2343205 - Surface Mount Tantalum Capacitor, 22 µF, 16 V, THJ Series, ± 10%, 2312 [6032 Metric], -55 °C

197300 - Surface Mount Tantalum Capacitor, 22 µF, 16 V, TAJ Series, ± 10%, 2312 [6032 Metric], -55 °C

2217292 - Surface Mount Tantalum Capacitor, 22 µF, 16 V, TAJ Series, ± 10%, 2312 [6032 Metric], -55 °C

$1.52 $ 1.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $1.93
10 + $1.52
100 + $1.13
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2442564) x 1.52 = $15.20
Total Price: $15.20
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2442564RL) x 1.52 = $15.20
Total Price: $15.20
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2442564
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.