Low

T498D226K025ATE600 - 

Surface Mount Tantalum Capacitor, 22 µF, 25 V, T498 Series, ± 10%, 2917 [7343-31 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T498D226K025ATE600
Order Code:
2442569RL
Product Range
AEC-Q200 T498 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22µF
:
25V
:
T498 Series
:
± 10%
:
Cut Tape
:
2917 [7343-31 Metric]
:
-55°C
:
150°C
:
0.6ohm
:
D
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T498 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical and compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current test available on all case sizes
  • 0.47 to 220µF Capacitance range
  • 4 to 50V Voltage range
  • 100% Steady-state accelerated aging
  • Temperature/voltage derating is 2/3 at 150°C
  • Moisture sensitivity level-1

Applications

Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2442569 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 24/09/18

Contact me when back in stock

Alternatives Available

2343210 - Surface Mount Tantalum Capacitor, 22 µF, 25 V, THJ Series, ± 10%, 2917 [7343 Metric]

$2.33 $ 2.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $3.11
10 + $2.33
100 + $1.72
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2442569) x 2.33 = $23.30
Total Price: $23.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2442569RL) x 2.33 = $23.30
Total Price: $23.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2442569