Low

KEMET  T498D685M035ATE900  Surface Mount Tantalum Capacitor, AEC-Q200 T498 Series, 6.8 µF, ± 20%, 35 V, 2917 [7343-31 Metric]

KEMET T498D685M035ATE900
Technical Data Sheet (76.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
6.8µF
Voltage Rating:
35V
Product Range:
T498 Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343-31 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
ESR:
0.9ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00032