Low

KEMET  T498X107K016ATE075  Surface Mount Tantalum Capacitor, AEC-Q200 T498 Series, 100 µF, ± 10%, 16 V, 2917 [7343 Metric], X

KEMET T498X107K016ATE075
Technical Data Sheet (1.56MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
16V
Product Range:
T498 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
ESR:
0.075ohm
Manufacturer Size Code:
X
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0005