Low

KEMET  T498X227K010ATE500  Surface Mount Tantalum Capacitor, 220 µF, 10 V, T498 Series, ± 10%, 2917 [7343-43 Metric]

KEMET T498X227K010ATE500
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T498X227K010ATE500
Order Code:
2442573RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
10V
Product Range:
T498 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343-43 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
ESR:
0.5ohm
Manufacturer Size Code:
X
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.0005

Alternatives