Low

KEMET  T499A105K035ATE10K  Surface Mount Tantalum Capacitor, AEC-Q200 T499 Series, 1 µF, ± 10%, 35 V, 1206 [3216 Metric], A

KEMET T499A105K035ATE10K
Technical Data Sheet (76.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
35V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
10ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000075

Alternatives

Surface Mount Tantalum Capacitor, TPS Series, 1 µF, ± 10%, 35 V, 1206 [3216 Metric], A

AVX

4,379 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.955 50+ $0.57 250+ $0.424 500+ $0.357 more…

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 35 V, 293D Series, ± 10%, 1206 [3216 Metric]

VISHAY

Cut Tape
3,867 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.707 10+ $0.545 100+ $0.414 250+ $0.338 more…

Buy