Low

KEMET  T499A335K016ATE6K0  Surface Mount Tantalum Capacitor, AEC-Q200 T499 Series, 3.3 µF, ± 10%, 16 V, 1206 [3216-18 Metric]

KEMET T499A335K016ATE6K0
Technical Data Sheet (76.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
3.3µF
Voltage Rating:
16V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216-18 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
6ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000032

Alternatives

Surface Mount Tantalum Capacitor, TAJ Series, 3.3 µF, ± 10%, 16 V, 1206 [3216 Metric], A

AVX

2,693 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.689 100+ $0.347 200+ $0.259 500+ $0.23 more…

Buy

Surface Mount Tantalum Capacitor, 3.3 µF, 16 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

Reel
10,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.105 4000+ $0.096 10000+ $0.091 14000+ $0.087 more…

Buy