Low

KEMET  T499C225K035ATE3K5  Surface Mount Tantalum Capacitor, 2.2 µF, 35 V, T499 Series, ± 10%, 2412 [6032-28 Metric]

KEMET T499C225K035ATE3K5
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T499C225K035ATE3K5
Order Code:
2442614RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2.2µF
Voltage Rating:
35V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2412 [6032-28 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
3.5ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000194

Alternatives

Surface Mount Tantalum Capacitor, 2.2 µF, 35 V, THJ Series, ± 10%, 2312 [6032 Metric]

AVX

Cut Tape
209 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.39 50+ $1.19 100+ $1.09 500+ $0.658

Buy