Low

KEMET  T499C226K010ATE1K8  Surface Mount Tantalum Capacitor, 22 µF, 10 V, T499 Series, ± 10%, 2412 [6032-28 Metric]

KEMET T499C226K010ATE1K8
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T499C226K010ATE1K8
Order Code:
2442615RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
10V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2412 [6032-28 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
1.8ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000194

Alternatives

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 10 V, TH4 Series, ± 10%, 2412 [6032 Metric]

VISHAY

Cut Tape
456 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.51 10+ $1.23 100+ $0.98 250+ $0.876 more…

Buy

Surface Mount Tantalum Capacitor, 22 µF, 10 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.307 1000+ $0.26 2500+ $0.245 5000+ $0.23 more…

Buy

Surface Mount Tantalum Capacitor, 22 µF, 10 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX

2,718 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.50 100+ $0.732 200+ $0.608 500+ $0.449 more…

Buy