Low

KEMET  T499D226K025ATE800  Surface Mount Tantalum Capacitor, 22 µF, 25 V, T499 Series, ± 10%, 2917 [7343-31 Metric]

KEMET T499D226K025ATE800
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T499D226K025ATE800
Order Code:
2442631RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
25V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343-31 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
0.8ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000337

Alternatives

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, 293D Series, ± 10%, 2917 [7343 Metric]

VISHAY

Cut Tape
115 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.68 10+ $2.03 50+ $1.54 100+ $1.24 more…

Buy

Surface Mount Tantalum Capacitor, 22 µF, 25 V, THJ Series, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
321 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.09 10+ $3.75 100+ $2.70 500+ $2.14 more…

Buy