Low

T522Y477M006ATE035 - 

Tantalum Polymer Capacitor, KO-CAP®, 470 µF, 6.3 V, T522 Series, ± 20%, Y, 0.035 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T522Y477M006ATE035
Order Code:
2442651RL
Product Range
T522 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470µF
:
6.3V
:
T522 Series
:
± 20%
:
Y
:
0.035ohm
:
-55°C
:
105°C
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T522 series organic SMD Capacitor with a conductive polymer cathode are capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This reduced leakage polymer electrolytic design is based on the T520 KO-CAP series. Developed specifically to meet the needs of leakage current sensitive applications and well-suited for battery-based circuits. This series provides the lowest leakage values available in polymer electrolytic capacitors with upper leakage limits that are up to 70% lower than comparable KO-CAP capacitors.
  • 25 to 40mR ESR
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Low profile design
  • Halogen-free epoxy

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2442651 Check stock

488 total stock globally

488 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
$5.70 $ 5.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $6.84
10 + $5.70
100 + $4.37
500 + $2.76
1000 + $2.56
2500 + $2.46
5000 + $2.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2442651) x 5.7 = $57.00
Total Price: $57.00
10 (Re-reel 2442651RL) x 5.7 = $57.00
Total Price: $57.00
Choose your packaging preference
2442651
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.