Low

KEMET  T525B226M010ATE080  Surface Mount Tantalum Capacitor, KO-CAP®, 22 µF, 10 V, T525 Series, 1411 [3528-21 Metric], -55 °C

KEMET T525B226M010ATE080
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T525B226M010ATE080
Order Code:
2442654RL
Product Range
T525 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
10V
Product Range:
T525 Series
Tantalum Capacitor Case:
1411 [3528-21 Metric]
Capacitance Tolerance:
Manufacturer Size Code:
ESR:
0.08ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000065

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.