Low

KEMET  T525D687M2R5ATE025  Surface Mount Tantalum Capacitor, KO-CAP®, 680 µF, 2.5 V, T525 Series, 2917 [7343 Metric], -55 °C

KEMET T525D687M2R5ATE025
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T525D687M2R5ATE025
Order Code:
2442671RL
Product Range
T525 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
680µF
Voltage Rating:
2.5V
Product Range:
T525 Series
Capacitance Tolerance:
± 20%
Manufacturer Size Code:
D
ESR:
0.025ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
Tantalum Capacitor Case:
2917 [7343 Metric]
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000325

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.