Low

KEMET  T525T107M2R5ATE080  Surface Mount Tantalum Capacitor, KO-CAP®, 100 µF, 2.5 V, T525 Series, 1411 [3528-12 Metric]

KEMET T525T107M2R5ATE080
Technical Data Sheet (62.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
2.5V
Product Range:
T525 Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528-12 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.08ohm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000035

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.