Low

T525T476M006ATE080 - 

Tantalum Polymer Capacitor, KO-CAP®, 47 µF, 6.3 V, T525 Series, ± 20%, T, 0.08 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T525T476M006ATE080
Order Code:
2442675RL
Product Range
T525 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47µF
:
6.3V
:
T525 Series
:
± 20%
:
T
:
0.08ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
  • Extremely stable ESR at 125°C
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2442675 Check stock

927 total stock globally

927 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/02/19
$2.17 $ 2.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 10
Quantity Price
5 + $2.17
50 + $1.69
250 + $1.25
500 + $1.10
1000 + $1.00
2500 + $0.903
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2442675) x 2.17 = $21.70
Total Price: $21.70
10 (Re-reel 2442675RL) x 2.17 = $21.70
Total Price: $21.70
Choose your packaging preference
2442675
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.