Low

KEMET  T540D476M016AH6710  Surface Mount Tantalum Capacitor, 47 µF, 16 V, T540 Series, 2917 [7343 Metric], -55 °C

KEMET T540D476M016AH6710
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T540D476M016AH6710
Order Code:
2442706RL
Product Range
T540 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
16V
Product Range:
T540 Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.065ohm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322100
Weight (kg):
.00107

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.