Low

T541X337M016AH6710 - 

Tantalum Polymer Capacitor, KO-CAP® COTS, 330 µF, 16 V, T541 Series, ± 20%, X, 0.05 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T541X337M016AH6710
Order Code:
2442712RL
Product Range
T541 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330µF
:
16V
:
T541 Series
:
± 20%
:
X
:
0.05ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KO-CAP T541 Series solid electrolytic organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This COTS polymer electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability applications. This series is the first polymer electrolytic capacitor available with failure rate options as defined by KEMET's KO-CAP reliability assessment method. This method utilizes accelerated conditions applied to board-mounted samples to assess long term device reliability.
  • Approved for DLA Drawing 04051/04052
  • B, C and D failure rates available
  • 100% accelerated steady state aging
  • High frequency capacitance retention
  • Very low ESR values down to 5mR
  • Surge current testing options
  • Volumetrically efficient
  • EIA standard case sizes

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2442712 Check stock

301 total stock globally

301 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
$31.53 $ 31.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $33.29
10 + $31.53
100 + $25.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2442712) x 31.53 = $315.30
Total Price: $315.30
10 (Re-reel 2442712RL) x 31.53 = $315.30
Total Price: $315.30
Choose your packaging preference
2442712
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.