Low

KEMET  T543B476M010AHW070  Surface Mount Tantalum Capacitor, 47 µF, 10 V, T543 Series, 1411 [3528 Metric], -55 °C

KEMET T543B476M010AHW070
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T543B476M010AHW070
Order Code:
2406592RL
Product Range
T543 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
10V
Product Range:
T543 Series
Capacitance Tolerance:
± 20%
Manufacturer Size Code:
B
ESR:
0.07ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
Tantalum Capacitor Case:
1411 [3528 Metric]
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322100
Weight (kg):
.000029

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.