Low

KEMET  T545D107M016ATE055  Surface Mount Tantalum Capacitor, KO-CAP®, 100 µF, 16 V, T545 Series, 2917 [7343 Metric], -55 °C

KEMET T545D107M016ATE055
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T545D107M016ATE055
Order Code:
2406637RL
Product Range
T545 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
16V
Product Range:
T545 Series
Capacitance Tolerance:
± 20%
Manufacturer Size Code:
D
ESR:
0.055ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
Tantalum Capacitor Case:
2917 [7343 Metric]
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000454

Alternatives

Surface Mount Tantalum Capacitor, 100 µF, 16 V, TQC Series, 2917 [7343 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,797 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.07 10+ $4.08 25+ $3.83 50+ $3.51 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.